
Number (Package size 50 pc(s))
Total (€ 2.18 / piece)
€ 109.24
plus VAT.
14-day return policy included
Highlights & Details
Modular TOPJOB ® S connector
- 2006-511
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Packaging type
Package
- Product type
Punch-down block
- Features
Stackable
- Connection
Pull spring
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
20
- AWG max.
10
- Clamp width
7.50 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Factory colour
Grey
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
500 V
- Stripping length (max.)
11 mm
- Manufacturer part #
2006-511
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
2006-511
- Dim
(L x W x H) 7.50 x 7.50 x 46 mm
- Width
7.50 mm
- Height
46 mm
- Length
7.50 mm
- Contamination level
3
- Weight
4.325 g
- Connector colour
Grey
Documents & Downloads
Datasheet
Datasheet 654194 WAGO 2006-511 Punch-down block 7.50 mm Pull spring Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 654194 WAGO 2006-511 Punch-down block 7.50 mm Pull spring Grey 50 pc(s) Package





