
Technical specifications
- Packaging type
Piece
- Product type
Terminal block
- Features
+ push-in spring bracket
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
10 mm²
- No. of rows
1
- Factory colour
Multicolour
- Nominal voltage
500 V
- Min. stripping length
13 mm
- Stripping length (max.)
15 mm
- Manufacturer part #
2007-8874
- Content
1 pc(s)
- Type
Sonstiger Steckverbinder
- Dim
(L x W x H) 99.60 mm x 9.96 cm x 65.30 mm
- Width
9.96 cm
- Height
65.30 mm
- Length
99.60 mm
- Connector colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1931548 WAGO 2007-8874 Terminal block Push-in connector Multicolour 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1931548 WAGO 2007-8874 Terminal block Push-in connector Multicolour 1 pc(s) Piece





