

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

PG terminal
Pull spring
Terre
0.50 mm²
16 mm²
0.50 mm²
10 mm²
20
6
10 mm
1
2
2
Green
Yellow
57 A
57 A
17 mm
19 mm
2010-1207
1 pc(s)
Durchgangsklemme
10 mm
802.00
2-conductors
57 A (76 A for flexible conductors)
-
DIN rail (top hat rail) 35 mm
Green/yellow
10
67.8 mm
36.9 mm
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
2.5-16 mm²
2.5-10 mm²
0.5-16 mm²
0.5-10 mm²
Thermoplastic
not relevant
Datasheet 730027 WAGO 2010-1207 PG terminal 10 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)
User & Safety Instructions 730027 WAGO 2010-1207 PG terminal 10 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)