
Highlights & Details
2-conductor through terminal
- 2016 1202
- Industrial packaging with 20 pieces
- This text is machine translated.
Technical specifications
- Packaging type
Package
- Product type
Continuity
- Features
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
25 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG (min.)
20
- AWG max.
4
- Clamp width
12 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Orange
- Nominal current
76 A
- Nominal current - rounded value
76 A
- Nominal voltage
800 V
- Stripping length (max.)
18 mm
- Manufacturer part #
2016-1202
- Content
20 pc(s)
- Industrial packaging
Yes
- Type
2016-1202
- Dim
(L x W x H) 12 x 12 x 36.90 mm
- Width
12 mm
- Height
36.90 mm
- Length
12 mm
- Contamination level
3
- Weight
21.7 g
- Connector colour
Orange
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 655169 WAGO 2016-1202 Continuity 12 mm Pull spring Orange 20 pc(s) Package
User & Safety Instructions
User & Safety Instructions 655169 WAGO 2016-1202 Continuity 12 mm Pull spring Orange 20 pc(s) Package






