

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Continuity
Pull spring
N
0.50 mm²
24 mm²
0.50 mm²
16 mm²
20
4
12 mm
1
2
2
Blue
76 A
76 A
800 V
18 mm
20 mm
2016-1204
1 pc(s)
Durchgangsklemme
12 mm
500.00
2-conductors
76 A
0.5 - 10/16 (rigid / flexible) mm²
-
DIN rail (top hat rail) 35 mm
Blue
12
69.8 mm
36.9 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
2.5-16 mm²
2.5-16 mm²
0.5-25 mm²
0.5-16 mm²
Thermoplastic
76 A
TRUE
not relevant
Datasheet 735607 WAGO 2016-1204 Continuity 12 mm Pull spring Configuration: N Blue 1 pc(s)
Datasheet 735607 WAGO 2016-1204 Continuity 12 mm Pull spring Configuration: N Blue 1 pc(s)
User & Safety Instructions 735607 WAGO 2016-1204 Continuity 12 mm Pull spring Configuration: N Blue 1 pc(s)