

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

PG terminal
Pull spring
Terre
0.50 mm²
24 mm²
0.50 mm²
16 mm²
20
4
12 mm
1
2
2
Green
Yellow
76 A
76 A
18 mm
20 mm
2016-1207
1 pc(s)
Durchgangsklemme
12 mm
814.00
2-conductors
76 A
0.5 - 10/16 (rigid / flexible) mm²
-
DIN rail (top hat rail) 35 mm
Green/yellow
12
69.8 mm
36.9 mm
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
2.5-16 mm²
2.5-16 mm²
0.5-25 mm²
0.5-16 mm²
Thermoplastic
not relevant
Datasheet 735619 WAGO 2016-1207 PG terminal 12 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)
User & Safety Instructions 735619 WAGO 2016-1207 PG terminal 12 mm Pull spring Configuration: Terre Green, Yellow 1 pc(s)