There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Continuity
Pull spring
L
0.50 mm²
24 mm²
0.50 mm²
16 mm²
20
4
12 mm
1
3
3
Grey
76 A
76 A
800 V
18 mm
20 mm
2016-1301
1 pc(s)
Durchgangsklemme
12 mm
0.03
3-conductor
76 A
0.5 - 10/16 (rigid / flexible) mm²
-
yes
Datasheet 735211 WAGO 2016-1301 Continuity 12 mm Pull spring Configuration: L Grey 1 pc(s)
User & Safety Instructions 735211 WAGO 2016-1301 Continuity 12 mm Pull spring Configuration: L Grey 1 pc(s)