
Number
Highlights & Details
WAGO 2016-1304 Continuity 12 mm Pull spring Configuration: N Blue 1 pc(s) Piece
- Wago 2016-1304, 12 mm, 91,8 mm, 36,9 mm, 800 V
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ CAGE CLAMP®
- Connection
Pull spring
- Configuration
N
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
24 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG (min.)
20
- AWG max.
4
- Clamp width
12 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Blue
- Nominal current
76 A
- Nominal current - rounded value
76 A
- Nominal voltage
800 V
- Min. stripping length
18 mm
- Stripping length (max.)
20 mm
- Manufacturer part #
2016-1304
- Content
1 pc(s)
- Type
Wago 2016-1304, 12 mm, 91,8 mm, 36,9 mm, 800 V
- Dim
(L x W x H) 91.8 x 12 x 36.9 mm
- Width
12 mm
- Height
36.9 mm
- Length
91.8 mm
- Weight
0.03
- Connector colour
Blue
- Type
3-conductor
- Nominal current (details)
76 A
- Cross section
0.5 - 10/16 (rigid / flexible) mm²
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 735305 WAGO 2016-1304 Continuity 12 mm Pull spring Configuration: N Blue 1 pc(s) Piece
Datasheet 735305 WAGO 2016-1304 Continuity 12 mm Pull spring Configuration: N Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 735305 WAGO 2016-1304 Continuity 12 mm Pull spring Configuration: N Blue 1 pc(s) Piece



