
Number
Highlights & Details
WAGO 2022-1301 Base terminal 5.20 mm Pull spring Configuration: L Grey 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Product type
Base terminal
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
5.20 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
690 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2022-1301
- Content
1 pc(s)
- Type
2022-1301
- Dim
(L x W x H) 36.39999999 x 5.20 x 59.2 mm
- Width
5.20 mm
- Height
59.2 mm
- Length
36.39999999 mm
- Flammability rating
V0
- Insulation material
Thermoplastic material
- Nominal voltage (details)
690 V
- Nominal current (details)
32 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 739356 WAGO 2022-1301 Base terminal 5.20 mm Pull spring Configuration: L Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 739356 WAGO 2022-1301 Base terminal 5.20 mm Pull spring Configuration: L Grey 1 pc(s) Piece





