
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 1.25
15
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 1.25 / piece)
€ 6.25
plus VAT.
14-day return policy included
Technical specifications
- Type
2061-601/998-404
- Product type
SMD PCB terminal
- Features
+ CAGE CLAMP®
+ actuator
- CS
6 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
2061
- Min. stripping length
7 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
12 A
- Cross section (flexible) (min.)
0.50 mm²
- Nominal current - rounded value
12 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
20
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Cu-alloy, tin plated
- Factory colour
White
- Wire protection
Yes
- Manufacturer part #
2061-601/998-404
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
320 V
- Width
15.80 mm
- Height
5.70 mm
- Length
5.60 mm
- Type
2061 series
- Material (details)
PPA-GF enclosure · Tin-plated copper contacts
Documents & Downloads
Datasheet
Datasheet 1208147 WAGO 2061-601/998-404 SMD PCB terminal 1.50 mm² Number of pins 1 White 1 pc(s)
Description
SMD PCB terminals with CAGE CLAMP®S S-connectivity and lever; for cables with cross-sectional areas of up to 1.5 mm². Small (height: 5.6 mm). Push-in connector for single and fine multi-strand wires with ferrules. Lever for quick connect/disconnect.






