
Number
Highlights & Details
SMD PCB terminals (lever operated)
- Content 1 pc(s)
Technical specifications
- Type
2061-623/998-404
- Product type
SMD PCB terminal
- Features
+ CAGE CLAMP®
+ actuator
- CS
6 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
2061
- Min. stripping length
7 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
12 A
- Cross section (flexible) (min.)
0.50 mm²
- Nominal current - rounded value
12 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
20
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Cu-alloy, tin plated
- Factory colour
Black
- Wire protection
Yes
- Manufacturer part #
2061-623/998-404
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
320 V
- Width
17.70 mm
- Height
15.80 mm
- Length
5.60 mm
- Type
2061 series
- Material (details)
PPA-GF enclosure · Tin-plated copper contacts
Documents & Downloads
Datasheet
Datasheet 1208152 WAGO 2061-623/998-404 SMD PCB terminal 1.50 mm² Number of pins 3 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1208152 WAGO 2061-623/998-404 SMD PCB terminal 1.50 mm² Number of pins 3 Black 1 pc(s)






