
Number (Package size 4 pc(s))
Highlights & Details
WAGO gel box for wire cables
- Quick application: Direct application - ready, direct commissioningUnlimited shelf lifeEasy to useVersatile application: Silicone-free gel for use in all industriesSafe application: VDE test report and IPX8 certification applied for
Technical specifications
- Suitable for series 221 and 2273: 1x 221-412, 1x 221-413, 2x 2273-202, 1x 2273-204, 1x 2273-208.
- Packaging type
Box
- Product type
Connector gel box
- Factory colour
Gun grey
- Series
207
- Content
4 pc(s)
- Dim
(L x W) 32 mm x 33.60 mm
- Manufacturer part #
207-1331
- Width
33.60 mm
- Length
32 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2273803 WAGO 207-1331 207-1331 Connector gel box flexible: - fixed: - 4 pc(s) Gun grey Box
Datasheet 2273803 WAGO 207-1331 207-1331 Connector gel box flexible: - fixed: - 4 pc(s) Gun grey Box
User & Safety Instructions
User & Safety Instructions 2273803 WAGO 207-1331 207-1331 Connector gel box flexible: - fixed: - 4 pc(s) Gun grey Box
Security datasheet
Security datasheet 2273803 WAGO 207-1331 207-1331 Connector gel box flexible: - fixed: - 4 pc(s) Gun grey Box
Description
This text is machine translated.











