
Number (Package size 25 pc(s))
Highlights & Details
Continuity and earth conductor terminal; with lever series 2106
- 2106-1201
Technical specifications
- Product type
Continuity
- Features
+ CAGE CLAMP®
+ lever
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
20
- AWG max.
8
- Clamp width
7.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Nominal voltage
800 V
- Min. stripping length
13 mm
- Stripping length (max.)
15 mm
- Manufacturer part #
2106-1201
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
2106-1201
- Dim
(L x W x H) 74.80 x 7.50 x 32.90 mm
- Width
7.50 mm
- Height
32.90 mm
- Length
74.80 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1719177 WAGO 2106-1201 Continuity 7.50 mm Push-in connector Grey 25 pc(s)
User & Safety Instructions
User & Safety Instructions 1719177 WAGO 2106-1201 Continuity 7.50 mm Push-in connector Grey 25 pc(s)
Information
Information 1719177 WAGO 2106-1201 Continuity 7.50 mm Push-in connector Grey 25 pc(s)






