
Number (Package size 20 pc(s))
Highlights & Details
Continuity and earth conductor terminal; with lever series 2116
- 2116-1301
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ CAGE CLAMP®
+ lever
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
25 mm²
- AWG (min.)
20
- AWG max.
4
- Clamp width
12 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Grey
- Nominal current
90 A
- Nominal current - rounded value
90 A
- Nominal voltage
800 V
- Min. stripping length
18 mm
- Stripping length (max.)
20 mm
- Manufacturer part #
2116-1301
- Content
20 pc(s)
- Industrial packaging
Yes
- Type
2116-1301
- Dim
(L x W x H) 113.50 x 12 x 36.90 mm
- Width
12 mm
- Height
36.90 mm
- Length
113.50 mm
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1719221 WAGO 2116-1301 Continuity 12 mm Push-in connector Grey 20 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1719221 WAGO 2116-1301 Continuity 12 mm Push-in connector Grey 20 pc(s) Piece
Information
Information 1719221 WAGO 2116-1301 Continuity 12 mm Push-in connector Grey 20 pc(s) Piece



