
WAGO 2116-5301 Continuity 12 mm Spring-loaded heavy duty connector Grey 20 pc(s)
Number (Package size 20 pc(s))
Technical specifications
- Product type
Continuity
- Features
+ CAGE CLAMP®
+ latchkey
+ lever
- Connection
Spring-loaded heavy duty connector
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
25 mm²
- Clamp width
12 mm
- Pins per row
3
- Number of pins
3
- Factory colour
Grey
- Nominal current
90 A
- Nominal current - rounded value
90 A
- Nominal voltage
800 V
- Manufacturer part #
2116-5301
- Content
20 pc(s)
- Industrial packaging
Yes
- Type
2116-5301
- Dim
(L x W x H) 113.50 x 12 x 37.10 mm
- Width
12 mm
- Height
37.10 mm
- Length
113.50 mm
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1719258 WAGO 2116-5301 Continuity 12 mm Spring-loaded heavy duty connector Grey 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1719258 WAGO 2116-5301 Continuity 12 mm Spring-loaded heavy duty connector Grey 20 pc(s)
Information
Information 1719258 WAGO 2116-5301 Continuity 12 mm Spring-loaded heavy duty connector Grey 20 pc(s)



