
Number (Package size 280 pc(s))
Highlights & Details
1-conductor PCB terminal strip
- Content 280 pc(s)
Technical specifications
- 1-L KLEMMENL.6-P.ROT M.SCHIEBER 2,5
- Type
218-106/000-005
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
2.50 mm
- No. of rows
1
- Pins per row
6
- Number of pins
6
- Series
218
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
20
- Contact material
Cathode copper, tin plated
- Factory colour
Red
- Wire protection
Yes
- Manufacturer part #
218-106/000-005
- Industrial packaging
Yes
- Content
280 pc(s)
- Nominal voltage
160 V
- Width
16.50 mm
- Height
13.00 mm
- Length
10.90 mm
Documents & Downloads
Datasheet
Datasheet 726905 WAGO 218-106/000-005 Spring-loaded terminal 0.50 mm² Number of pins 6 Red 280 pc(s)
User & Safety Instructions
User & Safety Instructions 726905 WAGO 218-106/000-005 Spring-loaded terminal 0.50 mm² Number of pins 6 Red 280 pc(s)





