
Number (Package size 100 pc(s))
Technical specifications
- 1-L KLEMMENL.16-P.GRAU M.SCHIEB.2,5
- Type
218-116
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
2.50 mm
- No. of rows
1
- Pins per row
16
- Number of pins
16
- Series
218
- Min. stripping length
4 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
20
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
218-116
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
160 V
- Width
41.50 mm
- Height
13.00 mm
- Length
10.90 mm
Documents & Downloads
Datasheet
Datasheet 726925 WAGO 218-116 Spring-loaded terminal 0.50 mm² Number of pins 16 Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 726925 WAGO 218-116 Spring-loaded terminal 0.50 mm² Number of pins 16 Grey 100 pc(s)





