
Number
Technical specifications
- Type
218-503
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
2.54 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
218
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
6 A
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
6 A
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
20
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
218-503
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
160 V
- Width
13.00 mm
- Height
10.90 mm
- Length
9.12 mm
- Nominal current (details)
6 A
- Cross section
0.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 720100 WAGO 218-503 Spring-loaded terminal 0.50 mm² Number of pins 3 Grey 1 pc(s)
Datasheet 720100 WAGO 218-503 Spring-loaded terminal 0.50 mm² Number of pins 3 Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 720100 WAGO 218-503 Spring-loaded terminal 0.50 mm² Number of pins 3 Grey 1 pc(s)



