
Highlights & Details
Terminal strips with additional suction pad in tape-and-reel packaging acc. to IEC 60286-3
- Content 250 pc(s)
Technical specifications
- 1-L KLEMMENL.GEGUR.2,54MM 4-P.M.SCH.
- Type
218-504/000-604/997-405
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
2.54 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Series
218
- Min. stripping length
4 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
20
- Contact material
Cathode copper, tin plated
- Factory colour
Black
- Wire protection
Yes
- Manufacturer part #
218-504/000-604/997-405
- Industrial packaging
Yes
- Content
250 pc(s)
- Nominal voltage
160 V
- Width
13.00 mm
- Height
11.66 mm
- Length
10.90 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 726944 WAGO 218-504/000-604/997-405 Spring-loaded terminal 0.50 mm² Number of pins 4 Black 250 pc(s)
User & Safety Instructions
User & Safety Instructions 726944 WAGO 218-504/000-604/997-405 Spring-loaded terminal 0.50 mm² Number of pins 4 Black 250 pc(s)





