
Number (Package size 100 pc(s))
Highlights & Details
Continuity and earth conductor terminal; with printer series 2200
- 2200-1204
Technical specifications
- Product type
Continuity
- Features
+ latchkey
+ CAGE CLAMP®
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- AWG max.
16
- Clamp width
3.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Blue
- Nominal current
13.50 A
- Nominal current - rounded value
13.5 A
- Nominal voltage
800 V
- Min. stripping length
9 mm
- Stripping length (max.)
11 mm
- Manufacturer part #
2200-1204
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
2200-1204
- Dim
(L x W x H) 48.50 x 3.50 x 32.90 mm
- Width
3.50 mm
- Height
32.90 mm
- Length
48.50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1719184 WAGO 2200-1204 Continuity 3.50 mm Push-in connector Blue 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1719184 WAGO 2200-1204 Continuity 3.50 mm Push-in connector Blue 100 pc(s)
Information
Information 1719184 WAGO 2200-1204 Continuity 3.50 mm Push-in connector Blue 100 pc(s)









