
WAGO 2201-1407 PG terminal 4.20 mm Push-in connector Green, Yellow 100 pc(s)
EAN:
Part number:
Item no:
Number (Package size 100 pc(s))
Total (€ 4.11 / piece)
€ 410.92
plus VAT.
14-day return policy included
Technical specifications
- Product type
PG terminal
- Features
+ latchkey
+ CAGE CLAMP®
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
14
- Clamp width
4.20 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Min. stripping length
9 mm
- Stripping length (max.)
11 mm
- Manufacturer part #
2201-1407
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
2201-1407
- Dim
(L x W x H) 69.90 x 4.20 x 32.90 mm
- Width
4.20 mm
- Height
32.90 mm
- Length
69.90 mm
Documents & Downloads
Datasheet
Datasheet 1719225 WAGO 2201-1407 PG terminal 4.20 mm Push-in connector Green, Yellow 100 pc(s)
Information
Information 1719225 WAGO 2201-1407 PG terminal 4.20 mm Push-in connector Green, Yellow 100 pc(s)









