
Number (Package size 100 pc(s))
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ CAGE CLAMP®
+ latchkey
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
5.20 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2202-1201
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
2202-1201
- Dim
(L x W x H) 48.50 x 5.20 x 32.90 mm
- Width
5.20 mm
- Height
32.90 mm
- Length
48.50 mm
- Connector colour
Orange
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1719233 WAGO 2202-1201 Continuity 5.20 mm Push-in connector Grey 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1719233 WAGO 2202-1201 Continuity 5.20 mm Push-in connector Grey 100 pc(s) Piece
Information
Information 1719233 WAGO 2202-1201 Continuity 5.20 mm Push-in connector Grey 100 pc(s) Piece









