
Number (Package size 50 pc(s))
Technical specifications
- Packaging type
Piece
- Product type
PG terminal
- Features
+ latchkey
+ CAGE CLAMP®
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
20
- AWG max.
10
- Clamp width
6.20 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Green
Yellow
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Min. stripping length
11 mm
- Stripping length (max.)
13 mm
- Manufacturer part #
2204-1307
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
2204-1307
- Dim
(L x W x H) 65.50 x 6.20 x 32.90 mm
- Width
6.20 mm
- Height
32.90 mm
- Length
65.50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1719194 WAGO 2204-1307 PG terminal 6.20 mm Push-in connector Green, Yellow 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1719194 WAGO 2204-1307 PG terminal 6.20 mm Push-in connector Green, Yellow 50 pc(s) Piece
Information
Information 1719194 WAGO 2204-1307 PG terminal 6.20 mm Push-in connector Green, Yellow 50 pc(s) Piece









