
Number
Highlights & Details
Continuity and earth conductor terminal; with printer series 2206
- 2206-1204
Technical specifications
- Product type
Continuity
- Features
+ latchkey
+ CAGE CLAMP®
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
20
- AWG max.
8
- Clamp width
7.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Blue
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Nominal voltage
800 V
- Min. stripping length
13 mm
- Stripping length (max.)
15 mm
- Manufacturer part #
2206-1204
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
2206-1204
- Dim
(L x W x H) 57.30 x 7.50 x 32.90 mm
- Width
7.50 mm
- Height
32.90 mm
- Length
57.30 mm
- Weight
0.0100
- Material
Polyamide
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1719175 WAGO 2206-1204 Continuity 7.50 mm Push-in connector Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1719175 WAGO 2206-1204 Continuity 7.50 mm Push-in connector Blue 1 pc(s)
Information
Information 1719175 WAGO 2206-1204 Continuity 7.50 mm Push-in connector Blue 1 pc(s)






