
WAGO 221-2411 221-2411 Connector clip flexible: 0.14-4 mm² fixed: 0.2-4 mm² Number of pins: 1 60 pc(s) Transparent, Oran
Number (Package size 60 pc(s))
Passage connectors of series 221
Highlights & Details
- Position fixing and multi-pole installation with adapter possible
- Minimum space requirement due to slim dimensions for cramped installation spaces
- Tool-free connection and release of conductors thanks to convenient lever technology
Technical specifications
- Height: 8.30 mm
- Product type
Connector clip
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
4 mm²
- Number of pins
1
- Factory colour
Transparent
Orange
- Series
221
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Content
60 pc(s)
- Dim
(L x W) 35.50 mm x 8.10 mm
- Manufacturer part #
221-2411
24 - 12
- Stripping length
11 mm
- Connection
Pull spring
- Insulation material
Plastic
- Nominal voltage
450 V
- Width
8.10 mm
- Length
35.50 mm
- Temperature range
+ 85 °C
- Connector clip features
Actuator
Test window
Latch
- Weight
162.00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2355189 WAGO 221-2411 221-2411 Connector clip flexible: 0.14-4 mm² fixed: 0.2-4 mm² Number of pins: 1 60 pc(s) Transparent, Oran
Datasheet 2355189 WAGO 221-2411 221-2411 Connector clip flexible: 0.14-4 mm² fixed: 0.2-4 mm² Number of pins: 1 60 pc(s) Transparent, Oran
User & Safety Instructions
User & Safety Instructions 2355189 WAGO 221-2411 221-2411 Connector clip flexible: 0.14-4 mm² fixed: 0.2-4 mm² Number of pins: 1 60 pc(s) Transparent, Oran
Description
Passage connectors of series 221
Slim design and a tool-free conductor connection
A through and through directional conductor connection for all conductor types from 0.2 to 4 mm² – unsurpassed simple, fast and safe – the new passage connector of the series 221 with lever stands for this. It combines all the well-known advantages of the 221 connection terminal series in a slim design: A universal conductor connection, which is completely tool-free thanks to lever technology and offers a visibly secure conductor contact. Where multipole technology is required, adapters offer the user individual degrees of freedom for the modular, flexible construction of up to 5 position-fixed poles in one adapter – no matter whether with or without strain relief, on support rails with catch, for screwing, gluing, binding or hanging. As a universal connection device, the 221 series passage connector not only improves well-known installation applications with small space requirements, but also opens up a variety of new applications: For example laboratory and test structures as well as production test rigs, the light connection in intermediate ceilings, the extension of loudspeaker cables, but also branch sockets in industrial applications. The through-connector is available in two versions, both of which have EN and UL approvals: In the version with transparent cover for wire cross-sections of 0.2 to 4 mm² for all common applications as well as in the version with white cover mainly used in North America for the extended connection range with the AWG 12 conductor.
Position-fixed and multi-pole:
With the adapters for the passage connectors of the series 221, users get individual degrees of freedom for the modular, flexible construction of up to 5 position-fixed poles in one adapter – no matter whether with or without strain relief, on the support rails with catch, for screwing, sticking, binding or hanging.
As a universal connection device , the 221 series passage connector not only improves well-known installation applications with small space requirements, but also opens up a variety of new ones, such as the through-connection of installation cables.
Lever up, ladder in, lever in!
The 221 series through connector is a universal connecting medium in a slim design, which is perfectly suitable for laboratory and test setups or production test rigs – can be operated without tools with visibly safe conductor contact.
Not life-but lead-extending:
The passage connector of the series 221 connects all conductor types from 0.2 to 4 mm² unsurpassed simple, fast and safe in the passage direction. It combines all the well-known advantages of the 221 series of connection terminals in a slim design: A universal conductor connection, which is completely tool-free thanks to lever technology and offers a visibly secure conductor contact.
This text is machine translated.
Scope of delivery
- Packing: 60 pieces










