
WAGO 221-423 221 Connector clip flexible: 0.14-4 mm² fixed: 0.2-4 mm² Number of pins: 3 50 pc(s) Transparent, Green Box
Number (Package size 50 pc(s))
Highlights & Details
Connecting terminal series 221
- 40% smaller than the previous model
Technical specifications
- Packaging type
Box
- Product type
Connector clip
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
4 mm²
- Number of pins
3
- Factory colour
Transparent
Green
- Series
221
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Content
50 pc(s)
- Dim
(L x W) 18.8 mm x 18.8 mm
- Manufacturer part #
221-423
24 - 12
- Stripping length
11 mm
- Connection
Pull spring
- Insulation material
Plastic
- Nominal voltage
450 V
- Width
18.8 mm
- Length
18.8 mm
- Temperature range
up to +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2992019 WAGO 221-423 221 Connector clip flexible: 0.14-4 mm² fixed: 0.2-4 mm² Number of pins: 3 50 pc(s) Transparent, Green Box
User & Safety Instructions
User & Safety Instructions 2992019 WAGO 221-423 221 Connector clip flexible: 0.14-4 mm² fixed: 0.2-4 mm² Number of pins: 3 50 pc(s) Transparent, Green Box
Description
Extremely slim
Generation 221 terminals are a real wonder of space: Their volume has been reduced by 40% compared to the previous model (222 series). Thus, it is now possible to implement applications with narrow installation conditions without any problem. Thanks to the extremely slim design of the new series the wired terminals can be inserted simply and quickly in the installation sockets. In addition, the space savings offer additional possibilities for later expansions.
See, WAS thing is
The new housing design of the 221 series made of transparent plastic allows easy visual inspection of the correct conductor position. After connection, the electrician can immediately see if all conductors are plugged in and connected correctly. The correct stripping length of the conductor can now also be easily checked at a glance. Closed cable funnels provide for a clear guide of the wires to the terminal point.
The focus is on user-friendliness
Two test openings allow the installer to easily and safely test the terminal even in the installed state with all standard test probes. The side handles in the housing increase user-friendliness when opening the levers. The new generation of terminals is based on the proven tool-less CAGE CLAMP® technology, in which the clamping points are opened and closed with the help of an operating lever. The difference to the previous model: Now it is even easier to press the lever. As such, the conductors can be connected even more easily and quickly.
Wide range of applications
As a universal terminal, the new 221 series can accommodate all common types of conductor: With only one terminal, conductor cross-sections from 0.14 to 4 mm² (fine-wired) or from 0.2 to 4 mm² (single and multi-wired) can be covered. Thanks to the high reliable nominal current of 32 A and a nominal voltage of 450 V, the 221 series is suitable for various applications. Typical applications in building technology are the connection of lights, blind motors as well as the wiring of intercoms, door and gate controls. In industry, the Ideal connection terminal is suitable for wiring, for example, motors and pumps.
This text is machine translated.
Features
- Easy handling: Lever open, ladder in, lever closed
- Available as 2-, 3- and 5-conductor terminals
- Convenient conductor connection from 0.14 to 4 mm²
- Installation of single, fine and multi-wire conductor
- Time saving for installers and device manufacturers
- Quick installation of devices with higher power requirements
- Secure laying of long cables with larger conductor cross-sections
- Mounting adapter for standard-compliant installation
- Individual fixation possible










