
WAGO 221-485 221-485 Connector clip flexible: 0.20-4 mm² fixed: 0.20-4 mm² Number of pins: 5 1 pc(s) Transparent, White
Number
Highlights & Details
Connection terminal series 221
- For Ex applications
- This text is machine translated.
Technical specifications
- Product type
Connector clip
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (inflexible) (max.)
4 mm²
- Number of pins
5
- Factory colour
Transparent
White
- Series
221
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Content
1 pc(s)
- Dim
(L x W) 18.60 mm x 29.90 mm
- Manufacturer part #
221-485
- Stripping length
11 mm
- Connection
Pull spring
Spring-loaded heavy duty connector
- Nominal voltage
440 V
- Width
29.90 mm
- Length
18.60 mm
- Temperature range
up to +105 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2139438 WAGO 221-485 221-485 Connector clip flexible: 0.20-4 mm² fixed: 0.20-4 mm² Number of pins: 5 1 pc(s) Transparent, White
User & Safety Instructions
User & Safety Instructions 2139438 WAGO 221-485 221-485 Connector clip flexible: 0.20-4 mm² fixed: 0.20-4 mm² Number of pins: 5 1 pc(s) Transparent, White




