
WAGO 2210-1307 PG terminal 10 mm Push-in connector Green, Yellow 25 pc(s)
Number (Package size 25 pc(s))
Highlights & Details
Continuity and earth conductor terminal; with printer series 2210
- 2210-1307
Technical specifications
- Product type
PG terminal
- Features
+ latchkey
+ CAGE CLAMP®
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG (min.)
20
- AWG max.
6
- Clamp width
10 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Green
Yellow
- Nominal current
57 A
- Nominal current - rounded value
57 A
- Min. stripping length
17 mm
- Stripping length (max.)
19 mm
- Manufacturer part #
2210-1307
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
2210-1307
- Dim
(L x W x H) 89 x 10 x 36.90 mm
- Width
10 mm
- Height
36.90 mm
- Length
89 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1719206 WAGO 2210-1307 PG terminal 10 mm Push-in connector Green, Yellow 25 pc(s)
User & Safety Instructions
User & Safety Instructions 1719206 WAGO 2210-1307 PG terminal 10 mm Push-in connector Green, Yellow 25 pc(s)
Information
Information 1719206 WAGO 2210-1307 PG terminal 10 mm Push-in connector Green, Yellow 25 pc(s)






