
Number (Package size 20 pc(s))
Technical specifications
- Product type
Continuity
- Features
+ latchkey
+ CAGE CLAMP®
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
25 mm²
- AWG (min.)
20
- AWG max.
4
- Clamp width
12 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Blue
- Nominal current
76 A
- Nominal current - rounded value
76 A
- Min. stripping length
18 mm
- Stripping length (max.)
20 mm
- Manufacturer part #
2216-1204
- Content
20 pc(s)
- Industrial packaging
Yes
- Type
2216-1204
- Dim
(W x H) 12 mm x 37.10 mm
- Width
12 mm
- Height
37.10 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1719238 WAGO 2216-1204 Continuity 12 mm Push-in connector Blue 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1719238 WAGO 2216-1204 Continuity 12 mm Push-in connector Blue 20 pc(s)
Information
Information 1719238 WAGO 2216-1204 Continuity 12 mm Push-in connector Blue 20 pc(s)






