
WAGO 224-112 Lamp terminal flexible: 0.5-2.5 mm² fixed: 1-2.5 mm² Number of pins: 3 1 pc(s) White
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.28
30
11% = € 0.03
€ 0.25
50
14% = € 0.04
€ 0.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.28 / piece)
€ 0.37
-24 %
€ 2.80
plus VAT.
14-day return policy included
2-in-1 Lamp terminal
Highlights & Details
Technical specifications
- Product type
Lamp terminal
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
1 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
3
- Factory colour
White
- Series
224
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Content
1 pc(s)
- Manufacturer part #
224-112
- Connection
Pull spring
- Nominal voltage
400 V
- Temperature range
110 °C
- Connector clip features
Latch
- Nominal voltage (details)
400 V
- Nominal current (details)
24 A
- Cross section
Massive: 2 x 1 - 2.5 mm²/massive or flexible: 1 x 0.5 - 2.5 mm²
- Pins
3
- Connection
-
Documents & Downloads
Datasheet
Datasheet 625140 WAGO 224-112 Lamp terminal flexible: 0.5-2.5 mm² fixed: 1-2.5 mm² Number of pins: 3 1 pc(s) White
User & Safety Instructions
User & Safety Instructions 625140 WAGO 224-112 Lamp terminal flexible: 0.5-2.5 mm² fixed: 1-2.5 mm² Number of pins: 3 1 pc(s) White
Description
With double connector for connecting through single-wire conductors. Ideal for lights where the conductor is routed.






