
Number (Package size 150 pc(s))
Highlights & Details
Feedthrough terminal block
- Content 150 pc(s)
Technical specifications
- MFTTB 4 MM2 SOLD.0,8X1,6 F.PL.1,5 MM
- Type
226-103
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
6 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
226
- Min. stripping length
10 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
- Nominal current
20 A
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
20 A
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4.00 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
28
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
226-103
- Industrial packaging
Yes
- Content
150 pc(s)
- Nominal voltage
320 V
- Width
38.50 mm
- Height
26.00 mm
- Length
6.00 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 726981 WAGO 226-103 Spring-loaded terminal 4.00 mm² Number of pins 1 Grey 150 pc(s)
User & Safety Instructions
User & Safety Instructions 726981 WAGO 226-103 Spring-loaded terminal 4.00 mm² Number of pins 1 Grey 150 pc(s)




