
WAGO 2273-202-100 2273 Screw terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2 100 pc(s) Transparent,
Number (Package size 100 pc(s))
Highlights & Details
Junction box connector - Series 2273
- 51% less space required
Technical specifications
- Packaging type
Box
- Product type
Screw terminal
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
2
- Factory colour
Transparent
White
- Series
2273
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Content
100 pc(s)
- Dim
(L x W) 16.7 mm x 10 mm
- Manufacturer part #
2273-202-100
18 - 14
- Connection
Pull spring
- Contact material
Cathode copper
- Nominal voltage
450 V
- Width
10 mm
- Length
16.7 mm
- Connector clip features
Test window
- Material (details)
Current bridge: Electrolytic copper, tin-plated, terminal spring: Cr-Ni steel, high alloyed
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1301654 WAGO 2273-202-100 2273 Screw terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2 100 pc(s) Transparent,
User & Safety Instructions
User & Safety Instructions 1301654 WAGO 2273-202-100 2273 Screw terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2 100 pc(s) Transparent,
Conformity certificate
Conformity certificate 1301654 WAGO 2273-202-100 2273 Screw terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2 100 pc(s) Transparent,
Description
Wago has developed multi-purpose junction box connector 2273 in order to accommodate more line branches in junction boxes and device connection terminals. Requires 51% less space in comparison to popular 273 series. A new contact system is possible from it. The new terminals can be inserted more easily in junction boxes and device connection terminals and thus reduce the risk of damage to single conductors.
The advantages are obvious:
The cross section from 0.5 to 2.5 mm ² (solid) of the conductor can be individually mixed, therefore only one series is required for connecting all cross sections.
Transparent casing for visual inspection.
Large inspection opening for all testing probes.
Inspection glass on lid for inspecting contact protection.
Rapid detection of terminal type, since every size of terminal size has its own lid colour.
This text is machine translated.







