
Number
Highlights & Details
COMPACT PUSH WIRE® connector for junction boxes
- 51% less space required
Technical specifications
- VERB.DOSENKL. 5X2,5MM2 TRANSP./GELB
- Product type
Screw terminal
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
5
- Factory colour
Transparent
Yellow
- Series
2273
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Content
1 pc(s)
- Dim
(L x W) 16.7 mm x 22 mm
- Manufacturer part #
2273-205-1
18 - 16
- Connection
Pull spring
- Contact material
Cathode copper
- Nominal voltage
450 V
- Width
22 mm
- Length
16.7 mm
- Connector clip features
Test window
- Material (details)
Current bridge: Electrolytic copper, tin-plated, terminal spring: Cr-Ni steel, high alloyed
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 541573 WAGO 2273-205-1 2273 Screw terminal flexible: - fixed: 0.5-2.5 mm² Number of pins: 5 1 pc(s) Transparent, Yellow
Information
Information 541573 WAGO 2273-205-1 2273 Screw terminal flexible: - fixed: 0.5-2.5 mm² Number of pins: 5 1 pc(s) Transparent, Yellow
Conformity certificate
Conformity certificate 541573 WAGO 2273-205-1 2273 Screw terminal flexible: - fixed: 0.5-2.5 mm² Number of pins: 5 1 pc(s) Transparent, Yellow
Description
Wago has developed multi-purpose junction box connector 2273 in order to accommodate more line branches in junction boxes and device connection terminals. Requires 51% less space in comparison to popular 273 series. A new contact system is possible from it. The new terminals can be inserted more easily in junction boxes and device connection terminals and thus reduce the risk of damage to single conductors.
The advantages are obvious:
The cross section from 0.5 to 2.5 mm ² (solid) of the conductor can be individually mixed, therefore only one series is required for connecting all cross sections.
Transparent casing for visual inspection.
Large inspection opening for all testing probes.
Inspection glass on lid for inspecting contact protection.
Rapid detection of terminal type, since every size of terminal size has its own lid colour.
This text is machine translated.













