
Number (Package size 20 pc(s))
Total (€ 0.29 / piece)
€ 5.87
plus VAT.
Junction box connector - Series 2273
Highlights & Details
- 51% less space required
Technical specifications
- Packaging type
Piece
- Product type
Screw terminal
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
5
- Factory colour
Transparent
Yellow
- Series
2273
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Content
20 pc(s)
- Dim
(L x W) 16.7 mm x 22 mm
- Manufacturer part #
2273-205
18 - 16
- Connection
Pull spring
- Contact material
Cathode copper
- Nominal voltage
450 V
- Width
22 mm
- Length
16.7 mm
- Connector clip features
Test window
- Material (details)
Current bridge: Electrolytic copper, tin-plated, terminal spring: Cr-Ni steel, high alloyed
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2564487 WAGO 2273-205 2273 Screw terminal flexible: - fixed: 0.5-2.5 mm² Number of pins: 5 20 pc(s) Transparent, Yellow Piece
Description
Such a small thing can actually be great!
Wago has developed multi-purpose junction box connector 2273 in order to accommodate more line branches in junction boxes and device connection terminals. Requires 51% less space in comparison to popular 273 series. A new contact system is possible from it. The new terminals can be inserted more easily in junction boxes and device connection terminals and thus reduce the risk of damage to single conductors.
The advantages are obvious:
The cross section from 0.5 to 2.5 mm ² (solid) of the conductor can be individually mixed, therefore only one series is required for connecting all cross sections.
Transparent casing for visual inspection.
Large inspection opening for all testing probes.
Inspection glass on lid for inspecting contact protection.
Rapid detection of terminal type, since every size of terminal size has its own lid colour.
This text is machine translated.
Wago has developed multi-purpose junction box connector 2273 in order to accommodate more line branches in junction boxes and device connection terminals. Requires 51% less space in comparison to popular 273 series. A new contact system is possible from it. The new terminals can be inserted more easily in junction boxes and device connection terminals and thus reduce the risk of damage to single conductors.
The advantages are obvious:
The cross section from 0.5 to 2.5 mm ² (solid) of the conductor can be individually mixed, therefore only one series is required for connecting all cross sections.
Transparent casing for visual inspection.
Large inspection opening for all testing probes.
Inspection glass on lid for inspecting contact protection.
Rapid detection of terminal type, since every size of terminal size has its own lid colour.
This text is machine translated.







