
Number (Package size 50 pc(s))
Highlights & Details
1-conductor feedthrough terminal strip
- 231-634/023-000
- Industrial packaging, pack of 50
Technical specifications
- FEEDTHRU 4P 5,08MM W. FIX.FLANGE
- Type
231-634/023-000
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5.08 mm
- Pins per row
4
- Number of pins
4
- Series
231
- Stripping length (max.)
9.00 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
16 A
- Nominal current - rounded value
16 A
- AWG (min.)
28
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Cathode copper, tin plated
- Factory colour
Orange
- Manufacturer part #
231-634/023-000
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
320 V
- Width
35.52 mm
- Height
19.10 mm
- Length
19.00 mm
- Series
231
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 728109 WAGO 231-634/023-000 Spring-loaded terminal Number of pins 4 Orange 50 pc(s)
User & Safety Instructions
User & Safety Instructions 728109 WAGO 231-634/023-000 Spring-loaded terminal Number of pins 4 Orange 50 pc(s)
Description
This text is machine translated.



