
Number (Package size 280 pc(s))
Highlights & Details
PCB terminal strip
- Content 280 pc(s)
Technical specifications
- PCB T.STR. 6 POL. 2,54 MM ORANGE
- Type
233-406
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
2.54 mm
- No. of rows
1
- Pins per row
6
- Number of pins
6
- Series
233
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
20
- Contact material
Cathode copper, tin plated
- Factory colour
Orange
- Wire protection
Yes
- Manufacturer part #
233-406
- Industrial packaging
Yes
- Content
280 pc(s)
- Nominal voltage
160 V
- Width
17.54 mm
- Height
15.70 mm
- Length
12.10 mm
Documents & Downloads
Datasheet
Datasheet 729087 WAGO 233-406 Spring-loaded terminal 0.50 mm² Number of pins 6 Orange 280 pc(s)
User & Safety Instructions
User & Safety Instructions 729087 WAGO 233-406 Spring-loaded terminal 0.50 mm² Number of pins 6 Orange 280 pc(s)



