
Number (Package size 800 pc(s))
Technical specifications
- PUSHWIRE PCB TERM. TEST SLOT & BUTTO
- Type
235-401/332-000
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
5 mm
5.08 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
235
- Min. stripping length
13 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
0.75 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
20
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
235-401/332-000
- Industrial packaging
Yes
- Content
800 pc(s)
- Nominal voltage
250 V
- Width
19.10 mm
- Height
12.50 mm
- Length
6.50 mm
Documents & Downloads
Datasheet
Datasheet 729200 WAGO 235-401/332-000 Spring-loaded terminal 0.75 mm² Number of pins 1 Grey 800 pc(s)
User & Safety Instructions
User & Safety Instructions 729200 WAGO 235-401/332-000 Spring-loaded terminal 0.75 mm² Number of pins 1 Grey 800 pc(s)




