
Number
Highlights & Details
PCB terminal series 236
- Mounting example: 10 x 73 04 69-07 with end plate 73 05 35-07
Technical specifications
- Test voltage 4 kV
- Type
236-403
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
5.08 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
236
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
At an angle (to the PCB)
- Manufacturer part #
236-403
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
320 V
- Width
17.30 mm
- Height
17.00 mm
- Length
14.00 mm
- Type
With cover plate
- Nominal voltage (details)
250 V AC
- Nominal current (details)
16 A
- Connector cross section
2.5 mm²
- Cross section
2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730496 WAGO 236-403 Spring-loaded terminal 2.50 mm² Number of pins 3 Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730496 WAGO 236-403 Spring-loaded terminal 2.50 mm² Number of pins 3 Grey 1 pc(s)


