
Number (Package size 80 pc(s))
Highlights & Details
PCB terminal strip
- Content 80 pc(s)
Technical specifications
- PCB T.STRIP 2.5 SQMM 12 POL. 5 MM
- Type
236-412
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
5.08 mm
- No. of rows
1
- Pins per row
12
- Number of pins
12
- Series
236
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Weight
10.42 g
- Manufacturer part #
236-412
- Industrial packaging
Yes
- Content
80 pc(s)
- Nominal voltage
320 V
- Width
62.30 mm
- Height
17.00 mm
- Length
14.00 mm
- Depth
14 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 729614 WAGO 236-412 Spring-loaded terminal 2.50 mm² Number of pins 12 Grey 80 pc(s)
User & Safety Instructions
User & Safety Instructions 729614 WAGO 236-412 Spring-loaded terminal 2.50 mm² Number of pins 12 Grey 80 pc(s)





