There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
237-112
Screw terminal
10 mm
10.16 mm
1
1
1
237
5 mm
6 mm
Screw terminal
0.50 mm²
0.50 mm²
2.50 mm²
2.50 mm²
20
Parallel (to the PCB)
14
Cathode copper, tin plated
Grey
Yes
Perpendicular (to the PCB)
237-112
Yes
600 pc(s)
800 V
11.00 mm
10.00 mm
9.00 mm
Datasheet 729759 WAGO 237-112 Screw terminal 2.50 mm² Number of pins 1 Grey 600 pc(s)
User & Safety Instructions 729759 WAGO 237-112 Screw terminal 2.50 mm² Number of pins 1 Grey 600 pc(s)