Connector clip for plug; for single-wire conductor; Ø max. 0.8 mm; 4 conductor; housing color dark gray; lid color light gray; ambient temperature max. 60°C; 0.80 mm²; dark gray connection terminal for plug-in series 243, dark gray The connection terminal for plug-in (article number 243-204) enables a fast and reliable connection. The Micro connection socket terminals of the series 243 are suitable for low-current installations in the building. Whether bell or intercom wiring, the micro-socket terminal convinces with such installations through its compact design. With this connector terminal for plugging in, a stripping length in the range from 5 to 6 mm is required for the conductor connection. Rated current and voltage are important criteria when selecting a connection terminal: They provide information about the possible application areas and applications. For this product the rated voltage is 100 V and the rated current is 6 A. This product is based on the PUSH WIRE® technology. Easy and fast: The PUSH WIRE® plug-in terminal connection is the easy and quick way to connect a kink-proof conductor. The dimensions are in width x height x depth (10 x 6.8 x 10) mm.
This text is machine translated.