
Number (Package size 400 pc(s))
Total (€ 0.33 / piece)
€ 130.24
plus VAT.
14-day return policy included
Highlights & Details
PCB connector
- 243-722
- Industrial packaging with 400 pieces
Technical specifications
- MOD. FEM. PCB CONNECTOR BLUE
- Packaging type
Package
- Product type
Screw terminal
- Cross section (inflexible) (min.)
0.28 mm²
- Cross section (inflexible) (max.)
0.5 mm²
- Number of pins
4
- Factory colour
Blue
- Series
243
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
400 pc(s)
- Manufacturer part #
243-722
24 - 22
- Stripping length
5 - 6 mm
- Connection
Quick-connect
- Industrial packaging
Yes
- Insulation material
PA 6.6
- Contact material
Copper alloy
- Nominal voltage
150 V
- Width
5.75 mm
- Pitch
5.75 mm
- Connector clip features
Test window
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 729770 WAGO 243-722 243-722 Screw terminal flexible: - fixed: 0.28-0.5 mm² Number of pins: 4 400 pc(s) Blue Package
User & Safety Instructions
User & Safety Instructions 729770 WAGO 243-722 243-722 Screw terminal flexible: - fixed: 0.28-0.5 mm² Number of pins: 4 400 pc(s) Blue Package
Description
With the test hole for solid wires pitch 5.75 mm/0.226 in, with dovetail locking can be stacked end-to-end to socket strips, blue.
This text is machine translated.
This text is machine translated.








