
WAGO 243-744/000-006 243-744/000-006 Screw terminal flexible: - fixed: 0.28-0.5 mm² Number of pins: 4 50 pc(s) Blue Pack
Number (Package size 50 pc(s))
Highlights & Details
PCB connector strip
- 243-744/000-006
- Industrial packaging, pack of 50
Technical specifications
- BUCHSENLEISTE BLAU 4-POLIG
- Packaging type
Package
- Product type
Screw terminal
- Cross section (inflexible) (min.)
0.28 mm²
- Cross section (inflexible) (max.)
0.5 mm²
- Number of pins
4
- Factory colour
Blue
- Series
243
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
50 pc(s)
- Manufacturer part #
243-744/000-006
24 - 22
- Stripping length
5 - 6 mm
- Connection
Quick-connect
- Industrial packaging
Yes
- Insulation material
PA 6.6
- Contact material
Copper alloy
- Nominal voltage
150 V
- Width
23 mm
- Pitch
5.75 mm
- Connector clip features
Test window
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 729778 WAGO 243-744/000-006 243-744/000-006 Screw terminal flexible: - fixed: 0.28-0.5 mm² Number of pins: 4 50 pc(s) Blue Pack
User & Safety Instructions
User & Safety Instructions 729778 WAGO 243-744/000-006 243-744/000-006 Screw terminal flexible: - fixed: 0.28-0.5 mm² Number of pins: 4 50 pc(s) Blue Pack
Description
This text is machine translated.









