
WAGO 243-804 Screw terminal flexible: 0.6- fixed: 0.8-0.8 mm² Number of pins: 4 1 pc(s) Red Piece
Number
HDR.611778.Oscilloscope adapter Micro-Dosenklemme series 243
Highlights & Details
Technical specifications
- Packaging type
Piece
- Product type
Screw terminal
- Cross section (flexible) (min.)
0.6 mm²
- Cross section (inflexible) (min.)
0.8 mm²
- Cross section (inflexible) (max.)
0.8 mm²
- Number of pins
4
- Factory colour
Red
- Series
243
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
1 pc(s)
- Manufacturer part #
243-804
- Connection
Pull spring
- Nominal voltage
100 V AC
- Connector clip features
Test window
- Nominal voltage (details)
100 V AC
- Nominal current (details)
6 A
- Cross section
6 - 8 mm²
- Pins
4
- Connection
-
Documents & Downloads
Datasheet
Datasheet 611760 WAGO 243-804 Screw terminal flexible: 0.6- fixed: 0.8-0.8 mm² Number of pins: 4 1 pc(s) Red Piece
Datasheet 611760 WAGO 243-804 Screw terminal flexible: 0.6- fixed: 0.8-0.8 mm² Number of pins: 4 1 pc(s) Red Piece
User & Safety Instructions
User & Safety Instructions 611760 WAGO 243-804 Screw terminal flexible: 0.6- fixed: 0.8-0.8 mm² Number of pins: 4 1 pc(s) Red Piece












