
Number (Package size 120 pc(s))
Technical specifications
- GDS-KLEMME 11-P. 3,5MM GRAU
- Type
250-111
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
+ actuator
- CS
3.50 mm
- No. of rows
1
- Pins per row
11
- Number of pins
11
- Series
250
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
10 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
10 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
16
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Weight
5.268 g
- Manufacturer part #
250-111
- Industrial packaging
Yes
- Content
120 pc(s)
- Nominal voltage
160 V
- Width
40.00 mm
- Height
16.70 mm
- Length
12.00 mm
- Depth
12 mm
Documents & Downloads
Datasheet
Datasheet 744027 WAGO 250-111 Spring-loaded terminal 1.50 mm² Number of pins 11 Grey 120 pc(s)
User & Safety Instructions
User & Safety Instructions 744027 WAGO 250-111 Spring-loaded terminal 1.50 mm² Number of pins 11 Grey 120 pc(s)



