
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.49
15
8% = € 0.04
€ 0.45
25
12% = € 0.06
€ 0.43
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.49 / piece)
€ 2.45
plus VAT.
14-day return policy included
Technical specifications
- L = (number of poles x pitch) + 1.5 mm
- Type
250-1402
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
2.54 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
250
- Min. stripping length
6 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
2 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
2 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
20
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
At an angle (to the PCB)
- Manufacturer part #
250-1402
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
160 V
- Width
16.70 mm
- Height
12.00 mm
- Length
6.58 mm
- Type
1 solder pin/staggered pin
- Nominal voltage (details)
160 V
- Nominal current (details)
2 A
- Cross section
0.2 - 0.5 mm²
- Connection
Spring
Documents & Downloads
Datasheet
Datasheet 720197 WAGO 250-1402 Spring-loaded terminal 0.50 mm² Number of pins 2 Grey 1 pc(s)
Description
Terminal strip with actuator button and spring connection.






