
Number
Highlights & Details
Conductor board terminal series 250
- Content 1 pc(s)
Technical specifications
- L = (number of pins x pitch) + 1.5 mm
- Type
250-1405
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
2.54 mm
- No. of rows
1
- Pins per row
5
- Number of pins
5
- Series
250
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
2 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
2 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
20
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
At an angle (to the PCB)
- Manufacturer part #
250-1405
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
160 V
- Width
16.70 mm
- Height
14.20 mm
- Length
12.00 mm
- Type
1 solder pin/staggered pin
- Nominal voltage (details)
160 V
- Nominal current (details)
2 A
- Cross section
0.2 - 0.5 mm²
- Connection
Spring
Documents & Downloads
Datasheet
Datasheet 720029 WAGO 250-1405 Spring-loaded terminal 0.50 mm² Number of pins 5 Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 720029 WAGO 250-1405 Spring-loaded terminal 0.50 mm² Number of pins 5 Grey 1 pc(s)






