
Number (Package size 160 pc(s))
Total (€ 2.04 / piece)
€ 326.89
plus VAT.
Technical specifications
- KL-LEISTE EINLÖTB.10-P.2,54MM GRAU
- Type
250-1410
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
2.54 mm
- No. of rows
1
- Pins per row
10
- Number of pins
10
- Series
250
- Min. stripping length
5 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
20
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
250-1410
- Industrial packaging
Yes
- Content
160 pc(s)
- Nominal voltage
160 V
- Width
26.90 mm
- Height
16.70 mm
- Length
12.00 mm
Documents & Downloads
Datasheet
Datasheet 744679 WAGO 250-1410 Spring-loaded terminal 0.50 mm² Number of pins 10 Grey 160 pc(s)
User & Safety Instructions
User & Safety Instructions 744679 WAGO 250-1410 Spring-loaded terminal 0.50 mm² Number of pins 10 Grey 160 pc(s)




