
Number (Package size 80 pc(s))
Total (€ 4.30 / piece)
€ 343.70
plus VAT.
14-day return policy included
Highlights & Details
1-conductor PCB terminal strip
- Content 80 pc(s)
Technical specifications
- KL-LEISTE EINLÖTB.21-P.2,54MM GRAU
- Type
250-1421
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
2.54 mm
- No. of rows
1
- Pins per row
21
- Number of pins
21
- Series
250
- Min. stripping length
6 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
20
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
250-1421
- Industrial packaging
Yes
- Content
80 pc(s)
- Nominal voltage
160 V
- Width
54.84 mm
- Height
16.70 mm
- Length
12.00 mm
Documents & Downloads
Datasheet
Datasheet 744790 WAGO 250-1421 Spring-loaded terminal 0.50 mm² Number of pins 21 Grey 80 pc(s)
User & Safety Instructions
User & Safety Instructions 744790 WAGO 250-1421 Spring-loaded terminal 0.50 mm² Number of pins 21 Grey 80 pc(s)




