
Number (Package size 560 pc(s))
Highlights & Details
PCB terminal strip
- Content 560 pc(s)
Technical specifications
- BARR BORNE CI 3,5MM 2 P/DECAL/NOIR
- Type
250-202/353-604
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
3.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
250
- Min. stripping length
6 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
16
- Factory colour
Black
- Wire protection
Yes
- Manufacturer part #
250-202/353-604
- Industrial packaging
Yes
- Content
560 pc(s)
- Nominal voltage
320 V
- Width
15.50 mm
- Height
12.00 mm
- Length
8.50 mm
Documents & Downloads
Datasheet
Datasheet 744848 WAGO 250-202/353-604 Spring-loaded terminal 1.50 mm² Number of pins 2 Black 560 pc(s)
User & Safety Instructions
User & Safety Instructions 744848 WAGO 250-202/353-604 Spring-loaded terminal 1.50 mm² Number of pins 2 Black 560 pc(s)





